The MPP-684K0250DT1205 film capacitor from HUA Jung features a capacitance of 0.68uF with a tolerance of 10%. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting with a radial termination style. This capacitor is rated for 250VDC and has a size of 23 X 16 with a terminal pitch of 20.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 16mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |