This 200VDC film capacitor features a capacitance of 0.47uF with a tolerance of 5%. It has a dielectric material of PET and operates within a temperature range of -40°C to 85°C. The capacitor is designed for through hole mounting with a radial termination style and measures 31 X 24 in size with a terminal pitch of 27.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 24mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |