This film capacitor features a capacitance of 0.47uF with a tolerance of 5% and a dielectric material of PET. It has a DC rated voltage of 200VDC and can operate within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and measures 31 by 24 in size with a terminal pitch of 27.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 24mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |