This 200VDC film capacitor has a capacitance of 0.47uF with a 10% tolerance. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is mounted through a radial termination style in a 31 by 24 size with a terminal pitch of 27.5. It features a PET dielectric material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 24mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |