Cap Film 0.0022uF 250V PP 3% (10.5 X 5.5 X 9.5mm) Radial 7mm 85°C Bulk
HUA Jung PPN222H0250DB2079 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VDC |
| Tolerance | 3% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 5.5 X 9.5mm |
| Terminal Pitch | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.