Cap Film 0.047uF 400V PP 5% (20 X 9.5 X 15.5mm) Radial 15mm 85°C Bulk
HUA Jung PPN473J0400DB1158 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 9.5 X 15.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.