Cap Film 0.068uF 250V PP 5% (19 X 9 X 14mm) Radial 15mm 85°C T/R
HUA Jung PPN683J0250DT215B technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 9 X 14mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.