The PPS-103J1600DB1202 film capacitor from HUA Jung is a 0.01uF component with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 1600VDC and an AC rated voltage of 1250VAC. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 20. Its size is 23 X 9.5 X 16.5.
HUA Jung PPS-103J1600DB1202 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1600VDC|1250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 9.5 X 16.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-103J1600DB1202 to view detailed technical specifications.
No datasheet is available for this part.