Cap Film 0.01uF 2000V PP 5% (23 X 11.5 X 18.5mm) Radial 20mm 85°C Bulk
HUA Jung PPS-103J2000DB2203 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 2000VDC|1500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 11.5 X 18.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.