The PPS-122G2000DB1205 film capacitor from HUA Jung features a capacitance of 0.0012uF with a voltage rating of 2000VDC and a tolerance of 2%. It has a dielectric material of PP and operates within a temperature range of -40 to 85 degrees Celsius. This component is designed for through-hole mounting with a radial termination style and measures 23 X 11.5 in size with a terminal pitch of 20.
HUA Jung PPS-122G2000DB1205 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 2000VDC |
| Tolerance | 2% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 11.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-122G2000DB1205 to view detailed technical specifications.
No datasheet is available for this part.