Cap Film 0.012uF 1000V PP 2% (18 X 9 X 14.5mm) Radial 15mm 85°C T/R
HUA Jung PPS-123G1000DT2157 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 1000VDC|800VAC |
| Tolerance | 2% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 800VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 9 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.