The PPS-153H0800DT1156 film capacitor from HUA Jung features a capacitance of 0.015uF with a tolerance of 3% and a maximum operating voltage of 800VDC. It has a dielectric material of PP and a negative capacitance tolerance of -3%. This component is designed for through-hole mounting with a radial termination style and measures 18 X 7 X 13 in size. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
HUA Jung PPS-153H0800DT1156 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 800VDC |
| Tolerance | 3% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 7 X 13mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-153H0800DT1156 to view detailed technical specifications.
No datasheet is available for this part.