This 2000VDC film capacitor features a capacitance of 0.015uF with a tolerance of 5%. It has a dielectric material of polypropylene (PP) and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting with a radial termination style. The component measures 23 X 14 X 21.5 in size with a terminal pitch of 20.
HUA Jung PPS-153J2000DT2201 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 2000VDC|1500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 14 X 21.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-153J2000DT2201 to view detailed technical specifications.
No datasheet is available for this part.