This film capacitor has a capacitance of 0.018uF with a voltage rating of 2000VDC and 1500VAC. It features a tolerance of 5% and is suitable for operation between -40°C and 85°C. The capacitor is designed for through hole mounting with a radial termination style and a size of 23 X 15.5 X 23. It has a terminal pitch of 20.
Checking distributor stock and pricing after the page loads.
HUA Jung PPS-183J2000DT2206 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 2000VDC|1500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 15.5 X 23mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |