The PPS-222J1200DB2158 film capacitor from HUA Jung features a capacitance of 0.0022uF and a working voltage of 1200VDC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. This component is designed for through-hole mounting with a radial termination style. It has a size of 18 X 5.5 X 11.5 and a terminal pitch of 15. The operating temperature range is from -40 to 85 degrees Celsius.
HUA Jung PPS-222J1200DB2158 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 1200VDC|1000VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5.5 X 11.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-222J1200DB2158 to view detailed technical specifications.
No datasheet is available for this part.