The PPS-222J1600DT2156 film capacitor from HUA Jung is a high-voltage component rated for 1600VDC and 1250VAC. It features a capacitance of 0.0022uF with a 5% tolerance. The capacitor has a negative capacitance tolerance of -5% and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting with a radial termination style.
HUA Jung PPS-222J1600DT2156 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 1600VDC|1250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-222J1600DT2156 to view detailed technical specifications.
No datasheet is available for this part.