This 1200VDC 5% PP film capacitor features a capacitance of 0.022uF and is designed for through hole mounting with a radial termination style. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
HUA Jung PPS-223J1200DB1203 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 1200VDC|1000VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 12.5 X 20mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.