The PPS-392J1600DT1156 film capacitor from HUA Jung features a capacitance of 0.0039uF with a tolerance of 5%. It is rated for 1600VDC and 1250VAC, with a dielectric material of polypropylene (PP). This component is designed for through-hole mounting with a radial termination style. The operating temperature range is -40 to 85 degrees Celsius.
HUA Jung PPS-392J1600DT1156 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1600VDC|1250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.5 X 14mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-392J1600DT1156 to view detailed technical specifications.
No datasheet is available for this part.