The PPS-563G0800DB2205 film capacitor from HUA Jung features a capacitance of 0.056uF with a tolerance of 2% and a dielectric material of PP. It has a DC rated voltage of 800VDC and operates within a temperature range of -40°C to 85°C. This component is designed for through-hole mounting with a radial termination style and measures 23 X 11 X 18.5 in size with a terminal pitch of 20.
HUA Jung PPS-563G0800DB2205 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 800VDC |
| Tolerance | 2% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 11 X 18.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-563G0800DB2205 to view detailed technical specifications.
No datasheet is available for this part.