Cap Film 0.0082uF 1600V PP 2% (23 X 8.5 X 15.5mm) Radial 20mm 85°C Bulk
HUA Jung PPS-822G1600DB2206 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 1600VDC|1250VAC |
| Tolerance | 2% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 1250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 8.5 X 15.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.