The PPS-822H2000DB2208 film capacitor from HUA Jung features a capacitance of 0.0082uF and a working voltage of 2000VDC or 1500VAC. It has a tolerance of 3% and is constructed with a polypropylene dielectric. This component is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 85°C.
HUA Jung PPS-822H2000DB2208 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 2000VDC|1500VAC |
| Tolerance | 3% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 1500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 10 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-822H2000DB2208 to view detailed technical specifications.
No datasheet is available for this part.