The PPS-822J1200DB1208 film capacitor from HUA Jung is a through-hole mounted component with a radial termination style. It has a capacitance of 0.0082uF and can withstand a DC rated voltage of 1200VDC and an AC rated voltage of 1000VAC. The capacitor has a tolerance of 5% and is made with a dielectric material of PP. It operates within a temperature range of -40 to 85 degrees Celsius.
HUA Jung PPS-822J1200DB1208 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 1200VDC|1000VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 7.5 X 15mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-822J1200DB1208 to view detailed technical specifications.
No datasheet is available for this part.