The PPS-823H0800DT2206 film capacitor from HUA Jung features a capacitance of 0.082uF with a voltage rating of 800VDC and a tolerance of 3%. It has a negative capacitance tolerance of -3% and operates within a temperature range of -40°C to 85°C. This component is designed for through-hole mounting with a radial termination style and measures 23 X 13.5 X 21 in size with a terminal pitch of 20.
HUA Jung PPS-823H0800DT2206 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 800VDC |
| Tolerance | 3% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 13.5 X 21mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-823H0800DT2206 to view detailed technical specifications.
No datasheet is available for this part.