The 1600VDC 0.012uF PP film capacitor is a through hole radial component with a plastic rectangular can construction. It has a size of 26 X 8.5 X 17 and a terminal pitch of 22.5. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It features a capacitance tolerance of 3% and a dielectric of PP.
HUA Jung PPSB123H1600DT1226 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 1600VDC |
| Tolerance | 3% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 8.5 X 17mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPSB123H1600DT1226 to view detailed technical specifications.
No datasheet is available for this part.