Cap Film 0.015uF 2000V PP 5% (26 X 11.5 X 20mm) Radial Plastic Rectangular Can 22.5mm 85°C T/R
HUA Jung PPSB153J2000DT1224 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 2000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 11.5 X 20mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.