The PPSB183G0800DT1158 film capacitor from HUA Jung is a 0.018uF component with a DC rated voltage of 800VDC and a tolerance of 2%. It has a negative capacitance tolerance of -2 and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can with a size of 18 x 8 x 14mm and a terminal pitch of 15mm.
HUA Jung PPSB183G0800DT1158 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 800VDC |
| Tolerance | 2% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 8 X 14mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPSB183G0800DT1158 to view detailed technical specifications.
No datasheet is available for this part.