Cap Film 0.018uF 2000V PP 3% (26 X 12.5 X 22mm) Radial Plastic Rectangular Can 22.5mm 85°C Bulk
HUA Jung PPSB183H2000DB1228 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 2000VDC |
| Tolerance | 3% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 12.5 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.