The PPSB472J1200DT1158 film capacitor from HUA Jung is a 1200VDC rated component with a capacitance of 0.0047uF and a tolerance of 5%. It features a through hole mounting style with a radial termination. The capacitor is constructed in a plastic rectangular can with a size of 18 X 8.5 X 14.5mm and a terminal pitch of 15mm. It operates within a temperature range of -40 to 85 degrees Celsius.
HUA Jung PPSB472J1200DT1158 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 1200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPSB472J1200DT1158 to view detailed technical specifications.
No datasheet is available for this part.