The 2000VDC 0.0056uF PP film capacitor is a through hole mounted component with a radial termination style. It has a capacitance of 0.0056uF and a dielectric of PP. The capacitor has a DC rated voltage of 2000VDC and a tolerance of 3%. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is constructed in a plastic rectangular can with a size of 26 X 7 X 16.5 and a terminal pitch of 22.5.
HUA Jung PPSB562H2000DB1222 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 2000VDC |
| Tolerance | 3% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 7 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPSB562H2000DB1222 to view detailed technical specifications.
No datasheet is available for this part.