The 2000VDC 2% PP film capacitor is a through-hole mounted component with a radial termination style. It has a capacitance of 0.0068uF and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is constructed with a plastic rectangular can and measures 26 x 7 x 16.5 mm in size, with a terminal pitch of 22.5 mm. It is suitable for use in high-voltage applications.
HUA Jung PPSB682G2000DB1229 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 2000VDC |
| Tolerance | 2% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 7 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPSB682G2000DB1229 to view detailed technical specifications.
No datasheet is available for this part.