The PPSB682J1000DB1156 film capacitor from HUA Jung features a capacitance of 0.0068uF and a working voltage of 1000VDC with a tolerance of 5%. It has a dielectric material of polypropylene (PP) and exhibits a negative capacitance tolerance of -5%. This component is designed for operation within a temperature range of -40°C to 85°C and is mounted through a hole with a radial termination style. The capacitor is constructed in a plastic rectangular can with dimensions of 18 X 7.5 X 13.5 and a terminal pitch of 15.
HUA Jung PPSB682J1000DB1156 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPSB682J1000DB1156 to view detailed technical specifications.
No datasheet is available for this part.