The PPSB683J0800DT122B film capacitor from HUA Jung features a capacitance of 0.068uF and a DC rated voltage of 800VDC with a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates within a temperature range of -40°C to 85°C. This component is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can with dimensions of 26 X 11 X 20 and a terminal pitch of 22.5.
HUA Jung PPSB683J0800DT122B technical specifications.
| Capacitance | 0.068uF |
| Voltage | 800VDC |
| Tolerance | 5% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 11 X 20mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPSB683J0800DT122B to view detailed technical specifications.
No datasheet is available for this part.