Ind Power Shielded 18uH 20% 100KHz 780mA
Checking distributor stock and pricing after the page loads.
HUA Jung SSD0603180 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.78A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.