
This 10nF film capacitor features a radial package with a lead diameter of 0.8mm and a lead pitch of 15mm. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is not radiation hardened. It has a capacitance of 10nF with a tolerance of 10%.
HUA Jung Y2X1103K0300AB1151 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for HUA Jung Y2X1103K0300AB1151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
