This 47nF PP film capacitor features a radial package with a lead pitch of 22.5mm and a lead diameter of 0.8mm. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a tolerance of 10%. It is suitable for use in a variety of applications where a compact, high-reliability capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |