The LGB-X0406-122K is a power inductor from Huaian Fenfa Electronics. It features a drum core technology with an inductance of 1200uH and a tolerance of 10%. The inductor has a maximum DC current rating of 0.12A and a maximum DC resistance of 6 ohms. It is designed for through-hole mounting with a radial lead style. The operating temperature range is from -20°C to 105°C.
Huaian Fenfa Electronics LGB-X0406-122K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Inductance | 1200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 1.25MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Huaian Fenfa Electronics LGB-X0406-122K to view detailed technical specifications.
No datasheet is available for this part.