Inductor Power Drum Core 1000uH 10% 1KHz 30Q-Factor 0.15A 4.5Ohm DCR RDL
Huaian Fenfa Electronics LGB-X0507-102K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.95MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.