The LGB-X0810-270K is a power inductor from Huaian Fenfa Electronics. It features a drum core technology with an inductance of 27uH and a tolerance of 10%. The inductor has a maximum DC current rating of 1.8A and a maximum DC resistance of 0.1. It has a minimum quality factor of 20 and a minimum self resonant frequency of 9M. The inductor is available in a radial lead style and has an operating temperature range of -20 to 105°C.
Huaian Fenfa Electronics LGB-X0810-270K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 9MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Huaian Fenfa Electronics LGB-X0810-270K to view detailed technical specifications.
No datasheet is available for this part.