The LGB-X0810-472K is a 4700uH Drum Core Power Inductor with a tolerance of 10%. It features a minimum quality factor of 20 and a minimum self resonant frequency of 0.32MHz. The inductor is designed for through-hole mounting and operates within a temperature range of -20°C to 105°C.
Huaian Fenfa Electronics LGB-X0810-472K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Inductance | 4700uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 7.8Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Huaian Fenfa Electronics LGB-X0810-472K to view detailed technical specifications.
No datasheet is available for this part.