The LGB-X0912-102K is a power inductor with a drum core technology and a radial lead style. It has an inductance of 1000uH with a tolerance of 10%. The inductor's maximum DC current is 0.4A and maximum DC resistance is 1.4 ohms. The minimum quality factor is 15 and the minimum self-resonant frequency is 0.7MHz. The operating temperature range is from -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 0.7MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |