Inductor Power Drum Core 270uH 10% 1KHz 15Q-Factor 0.75A 0.4Ohm DCR RDL
Huaian Fenfa Electronics LGB-X0912-271K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1.9MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.