The LGB-X0912-332K is a power inductor from Huaian Fenfa Electronics, featuring a drum core technology with an inductance of 3300uH and a tolerance of 10%. It can handle a maximum DC current of 0.2A and has a maximum DC resistance of 4.2. The inductor has a minimum quality factor of 15 and a minimum self resonant frequency of 0.45MHz. It is designed for through-hole mounting and operates within a temperature range of -20 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 4.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 0.45MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |