Inductor Power Drum Core 47uH 10% 1KHz 15Q-Factor 1.8A 0.1Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |