The LGB-X0912-560K is a power inductor from Huaian Fenfa Electronics, featuring a drum core technology and 56uH inductance with a tolerance of 10%. It has a maximum DC current rating of 1.7A and a maximum DC resistance of 0.12. The inductor is designed for through-hole mounting with a radial lead style. It operates within a temperature range of -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 5.4MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |