The LGB-X0912-820K is a power inductor from Huaian Fenfa Electronics. It features a drum core technology with an inductance of 82uH and a tolerance of 10%. The inductor has a maximum DC current rating of 1.45A and a maximum DC resistance of 0.15R. It is designed for through-hole mounting and operates within a temperature range of -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.45A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 3.6MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |