The LGB-X0912-821K is a power inductor from Huaian Fenfa Electronics. It features a drum core technology with an inductance of 820uH and a tolerance of 10%. The inductor has a maximum DC current rating of 0.42A and a maximum DC resistance of 1.3. The quality factor is a minimum of 15, and the self resonant frequency is a minimum of 0.75MHz. The inductor is available in a radial lead style and has an operating temperature range of -20 to 105°C. It is suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 0.75MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |