This is a power inductor with a drum core technology and a tolerance of 10%. It has an inductance of 8200uH and is tested at a frequency of 1KHz. The maximum DC current it can handle is 0.135A, and its maximum DC resistance is 11 ohms. The inductor has a minimum quality factor of 15 and a minimum self-resonant frequency of 0.2MHz. It is available in a radial lead style and can operate between -20°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Inductance | 8200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.135A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 0.2MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |