The LGB-X1012-101K is a power inductor from Huaian Fenfa Electronics with a drum core technology and 100uH inductance. It has a tolerance of 10% and is tested at 1KHz. The maximum DC current is 1.7A and the maximum DC resistance is 0.15 ohms. The minimum quality factor is 15 and the minimum self resonant frequency is 3.8MHz. It is available in a radial lead through-hole package and operates between -20°C and 105°C.
Huaian Fenfa Electronics LGB-X1012-101K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 3.8MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Huaian Fenfa Electronics LGB-X1012-101K to view detailed technical specifications.
No datasheet is available for this part.