Inductor Power Drum Core 150uH 10% 1KHz 15Q-Factor 1.6A 0.28Ohm DCR RDL
Huaian Fenfa Electronics LGB-X1012-151K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 2.3MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.