The LGB-X1012-222K is a fixed inductor with a drum core technology and a radial lead style. It has an inductance of 2200uH and a tolerance of 10%. The maximum DC current is 0.4A and the maximum DC resistance is 3 ohms. The minimum quality factor is 15 and the minimum self resonant frequency is 0.5MHz. It operates over a temperature range of -20 to 105°C.
Huaian Fenfa Electronics LGB-X1012-222K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 0.5MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Huaian Fenfa Electronics LGB-X1012-222K to view detailed technical specifications.
No datasheet is available for this part.